10 µF Conformal Coated Tantalum Capacitors 20 V 1411 (3528 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F951D106KBAAQ2

DigiKey Part Number
478-8480-2-ND - Tape & Reel (TR)
478-8480-1-ND - Cut Tape (CT)
478-8480-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F951D106KBAAQ2
Description
CAP TANT 10UF 10% 20V 1411
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 20 V 1411 (3528 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
F951D106KBAAQ2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,22962 €459,24 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €