Direct
Direct

F951C336MBAAQ2 | |
|---|---|
DigiKey Part Number | 478-8473-2-ND - Tape & Reel (TR) 478-8473-1-ND - Cut Tape (CT) 478-8473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951C336MBAAQ2 |
Description | CAP TANT 33UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 16 V 1411 (3528 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F951C336MBAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,87500 € | 8,75 € |
| 50 | 0,69720 € | 34,86 € |
| 100 | 0,64240 € | 64,24 € |
| 500 | 0,54944 € | 274,72 € |
| 1.000 | 0,52070 € | 520,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49704 € | 994,08 € |
| 4.000 | 0,47755 € | 1.910,20 € |
| 6.000 | 0,46779 € | 2.806,74 € |
| 10.000 | 0,45697 € | 4.569,70 € |
| 14.000 | 0,45064 € | 6.308,96 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |


