33 µF Conformal Coated Tantalum Capacitors 16 V 1411 (3528 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F951C336KBAAQ2

DigiKey Part Number
478-8471-2-ND - Tape & Reel (TR)
478-8471-1-ND - Cut Tape (CT)
478-8471-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F951C336KBAAQ2
Description
CAP TANT 33UF 10% 16V 1411
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 16 V 1411 (3528 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
F951C336KBAAQ2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.238
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,60700 €6,07 €
500,47420 €23,71 €
1000,43310 €43,31 €
5000,36398 €181,99 €
1.0000,34259 €342,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,32498 €649,96 €
4.0000,31049 €1.241,96 €
6.0000,30322 €1.819,32 €
10.0000,29517 €2.951,70 €
14.0000,29047 €4.066,58 €
20.0000,28594 €5.718,80 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,13050 €