3.3 µF Conformal Coated Tantalum Capacitors 16 V 0805 (2012 Metric) 6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F951C335MPAAQ2

DigiKey Part Number
478-8470-2-ND - Tape & Reel (TR)
478-8470-1-ND - Cut Tape (CT)
478-8470-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F951C335MPAAQ2
Description
CAP TANT 3.3UF 20% 16V 0805
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
3.3 µF Conformal Coated Tantalum Capacitors 16 V 0805 (2012 Metric) 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
F951C335MPAAQ2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.087" L x 0.049" W (2.20mm x 1.25mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
P
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.281
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,47100 €4,71 €
500,36280 €18,14 €
1000,32970 €32,97 €
5000,27356 €136,78 €
1.0000,25622 €256,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,23479 €704,37 €
6.0000,22430 €1.345,80 €
9.0000,21905 €1.971,45 €
15.0000,21323 €3.198,45 €
21.0000,20982 €4.406,22 €
30.0000,20655 €6.196,50 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €