
F951C226MBAAQ2 | |
|---|---|
DigiKey Part Number | 478-8467-2-ND - Tape & Reel (TR) 478-8467-1-ND - Cut Tape (CT) 478-8467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951C226MBAAQ2 |
Description | CAP TANT 22UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 16 V 1411 (3528 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F951C226MBAAQ2 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 16 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,64409 € | 1.288,18 € |
| Unit Price without VAT: | 0,64409 € |
|---|---|
| Unit Price with VAT: | 0,76647 € |

