
F951C226KBAAQ2 | |
|---|---|
DigiKey Part Number | 478-8462-2-ND - Tape & Reel (TR) 478-8462-1-ND - Cut Tape (CT) 478-8462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951C226KBAAQ2 |
Description | CAP TANT 22UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 16 V 1411 (3528 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F951C226KBAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54300 € | 5,43 € |
| 50 | 0,42160 € | 21,08 € |
| 100 | 0,38430 € | 38,43 € |
| 500 | 0,32120 € | 160,60 € |
| 1.000 | 0,30167 € | 301,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49963 € | 999,26 € |
| 4.000 | 0,48001 € | 1.920,04 € |
| 6.000 | 0,47017 € | 2.821,02 € |
| 10.000 | 0,45927 € | 4.592,70 € |
| 14.000 | 0,45289 € | 6.340,46 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

