15 µF Conformal Coated Tantalum Capacitors 16 V 1206 (3216 Metric) 1.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F951C156MAAAQ2

DigiKey Part Number
F951C156MAAAQ2AVX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F951C156MAAAQ2
Description
CAP TANT 15UF 20% 16V 1206
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 16 V 1206 (3216 Metric) 1.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
F951C156MAAAQ2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.4Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Size / Dimension
0.126" L x 0.067" W (3.20mm x 1.70mm)
Capacitance
Height - Seated (Max)
0.063" (1.60mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
16 V
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.