
F951A686MBAAM1Q2 | |
|---|---|
DigiKey Part Number | 478-8449-2-ND - Tape & Reel (TR) 478-8449-1-ND - Cut Tape (CT) 478-8449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951A686MBAAM1Q2 |
Description | CAP TANT 68UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 10 V 1411 (3528 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F951A686MBAAM1Q2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,07600 € | 10,76 € |
| 50 | 0,86520 € | 43,26 € |
| 100 | 0,80030 € | 80,03 € |
| 500 | 0,69048 € | 345,24 € |
| 1.000 | 0,65649 € | 656,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,62850 € | 1.257,00 € |
| 4.000 | 0,60546 € | 2.421,84 € |
| 6.000 | 0,59392 € | 3.563,52 € |
| 10.000 | 0,58111 € | 5.811,10 € |
| 14.000 | 0,57363 € | 8.030,82 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

