
F951A476MSAAQ2 | |
|---|---|
DigiKey Part Number | 478-8446-2-ND - Tape & Reel (TR) 478-8446-1-ND - Cut Tape (CT) 478-8446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951A476MSAAQ2 |
Description | CAP TANT 47UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 10 V 1206 (3216 Metric) 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F951A476MSAAQ2 Models |
Category | ESR (Equivalent Series Resistance) 1.1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated 10 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54600 € | 5,46 € |
| 50 | 0,42420 € | 21,21 € |
| 100 | 0,38660 € | 38,66 € |
| 500 | 0,32338 € | 161,69 € |
| 1.000 | 0,30383 € | 303,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54671 € | 1.366,78 € |
| 5.000 | 0,52697 € | 2.634,85 € |
| 7.500 | 0,51708 € | 3.878,10 € |
| 12.500 | 0,50611 € | 6.326,37 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

