
F950J476MSAAQ2 | |
|---|---|
DigiKey Part Number | 478-8411-2-ND - Tape & Reel (TR) 478-8411-1-ND - Cut Tape (CT) 478-8411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F950J476MSAAQ2 |
Description | CAP TANT 47UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 6.3 V 1206 (3216 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F950J476MSAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54600 € | 5,46 € |
| 50 | 0,42420 € | 21,21 € |
| 100 | 0,38660 € | 38,66 € |
| 500 | 0,32338 € | 161,69 € |
| 1.000 | 0,30383 € | 303,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28319 € | 707,98 € |
| 5.000 | 0,27074 € | 1.353,70 € |
| 7.500 | 0,26451 € | 1.983,83 € |
| 12.500 | 0,25760 € | 3.220,00 € |
| 17.500 | 0,25356 € | 4.437,30 € |
| 25.000 | 0,24967 € | 6.241,75 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

