330 µF Conformal Coated Tantalum Capacitors 6.3 V 1411 (3528 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F950J337KBAAQ2

DigiKey Part Number
478-8407-2-ND - Tape & Reel (TR)
478-8407-1-ND - Cut Tape (CT)
478-8407-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F950J337KBAAQ2
Description
CAP TANT 330UF 10% 6.3V 1411
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
330 µF Conformal Coated Tantalum Capacitors 6.3 V 1411 (3528 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
F950J337KBAAQ2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,81000 €1,81 €
101,22000 €12,20 €
500,98800 €49,40 €
1000,91620 €91,62 €
5000,79476 €397,38 €
1.0000,75718 €757,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,72625 €1.452,50 €
4.0000,70076 €2.803,04 €
6.0000,68799 €4.127,94 €
10.0000,67384 €6.738,40 €
Manufacturers Standard Package
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,15390 €