
F950J336MPAAQ2 | |
|---|---|
DigiKey Part Number | 478-8406-2-ND - Tape & Reel (TR) 478-8406-1-ND - Cut Tape (CT) 478-8406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F950J336MPAAQ2 |
Description | CAP TANT 33UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 6.3 V 0805 (2012 Metric) 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F950J336MPAAQ2 Models |
Category | ESR (Equivalent Series Resistance) 1.1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.087" L x 0.049" W (2.20mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code P |
Voltage - Rated 6.3 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,78300 € | 7,83 € |
| 50 | 0,61980 € | 30,99 € |
| 100 | 0,56960 € | 56,96 € |
| 500 | 0,48474 € | 242,37 € |
| 1.000 | 0,45847 € | 458,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42603 € | 1.278,09 € |
| 6.000 | 0,41014 € | 2.460,84 € |
| 9.000 | 0,40218 € | 3.619,62 € |
| 15.000 | 0,39336 € | 5.900,40 € |
| 21.000 | 0,38820 € | 8.152,20 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

