
F950J227MBAAM1Q2 | |
|---|---|
DigiKey Part Number | 478-8403-2-ND - Tape & Reel (TR) 478-8403-1-ND - Cut Tape (CT) 478-8403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F950J227MBAAM1Q2 |
Description | CAP TANT 220UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 6.3 V 1411 (3528 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F950J227MBAAM1Q2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,06700 € | 10,67 € |
| 50 | 0,85920 € | 42,96 € |
| 100 | 0,79470 € | 79,47 € |
| 500 | 0,68586 € | 342,93 € |
| 1.000 | 0,65215 € | 652,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,79517 € | 1.590,34 € |
| 4.000 | 0,76813 € | 3.072,52 € |
| 6.000 | 0,75459 € | 4.527,54 € |
| 10.000 | 0,73957 € | 7.395,70 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

