
F950J227KBAAQ2 | |
|---|---|
DigiKey Part Number | 478-8402-2-ND - Tape & Reel (TR) 478-8402-1-ND - Cut Tape (CT) 478-8402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F950J227KBAAQ2 |
Description | CAP TANT 220UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 6.3 V 1411 (3528 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F950J227KBAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,27000 € | 12,70 € |
| 50 | 1,03040 € | 51,52 € |
| 100 | 0,95620 € | 95,62 € |
| 500 | 0,83090 € | 415,45 € |
| 1.000 | 0,79209 € | 792,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,76015 € | 1.520,30 € |
| 4.000 | 0,73385 € | 2.935,40 € |
| 6.000 | 0,72067 € | 4.324,02 € |
| 10.000 | 0,70606 € | 7.060,60 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

