100 µF Conformal Coated Tantalum Capacitors 6.3 V 1206 (3216 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F950J107MSAAM1Q2

DigiKey Part Number
478-8395-2-ND - Tape & Reel (TR)
478-8395-1-ND - Cut Tape (CT)
478-8395-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F950J107MSAAM1Q2
Description
CAP TANT 100UF 20% 6.3V 1206
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 6.3 V 1206 (3216 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
F950J107MSAAM1Q2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
900mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.067" W (3.20mm x 1.70mm)
Capacitance
Height - Seated (Max)
0.063" (1.60mm)
Tolerance
±20%
Manufacturer Size Code
S
Voltage - Rated
6.3 V
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,53500 €5,35 €
500,41500 €20,75 €
1000,37820 €37,82 €
5000,31600 €158,00 €
1.0000,29679 €296,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,57576 €1.439,40 €
5.0000,55529 €2.776,45 €
7.5000,54503 €4.087,72 €
12.5000,53366 €6.670,75 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €