F950G686MSAAM1Q2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 1.069
Unit Price: 0,86000 €
Datasheet
68 µF Conformal Coated Tantalum Capacitors 4 V 1206 (3216 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F950G686MSAAM1Q2

DigiKey Part Number
478-8385-2-ND - Tape & Reel (TR)
478-8385-1-ND - Cut Tape (CT)
478-8385-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F950G686MSAAM1Q2
Description
CAP TANT 68UF 20% 4V 1206
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 4 V 1206 (3216 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
F950G686MSAAM1Q2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.067" W (3.20mm x 1.70mm)
Height - Seated (Max)
0.063" (1.60mm)
Lead Spacing
-
Manufacturer Size Code
S
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes