
F950G477KBAAQ2 | |
|---|---|
DigiKey Part Number | 478-8383-2-ND - Tape & Reel (TR) 478-8383-1-ND - Cut Tape (CT) 478-8383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F950G477KBAAQ2 |
Description | CAP TANT 470UF 10% 4V 1411 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 470 µF Conformal Coated Tantalum Capacitors 4 V 1411 (3528 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F950G477KBAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,15600 € | 11,56 € |
| 50 | 0,93300 € | 46,65 € |
| 100 | 0,86430 € | 86,43 € |
| 500 | 0,74800 € | 374,00 € |
| 1.000 | 0,71202 € | 712,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,68238 € | 1.364,76 € |
| 4.000 | 0,65798 € | 2.631,92 € |
| 6.000 | 0,64575 € | 3.874,50 € |
| 10.000 | 0,63220 € | 6.322,00 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

