
F950G477KBAAM1Q2 | |
|---|---|
DigiKey Part Number | 478-F950G477KBAAM1Q2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F950G477KBAAM1Q2 |
Description | CONFORMAL SMALL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 470 µF Conformal Coated Tantalum Capacitors 4 V 1411 (3528 Metric) 400mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 400mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,83375 € | 1.667,50 € |
| 6.000 | 0,80287 € | 4.817,22 € |
| 10.000 | 0,77199 € | 7.719,90 € |
| Unit Price without VAT: | 0,83375 € |
|---|---|
| Unit Price with VAT: | 0,99216 € |

