330 µF Conformal Coated Tantalum Capacitors 4 V 1206 (3216 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F950G337MAAAQ2

DigiKey Part Number
478-8378-2-ND - Tape & Reel (TR)
478-8378-1-ND - Cut Tape (CT)
478-8378-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F950G337MAAAQ2
Description
CAP TANT 330UF 20% 4V 1206
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
330 µF Conformal Coated Tantalum Capacitors 4 V 1206 (3216 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
F950G337MAAAQ2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.067" W (3.20mm x 1.70mm)
Height - Seated (Max)
0.063" (1.60mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
100,92000 €9,20 €
500,73520 €36,76 €
1000,67790 €67,79 €
5000,58116 €290,58 €
1.0000,55124 €551,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,51963 €1.299,08 €
5.0000,50057 €2.502,85 €
7.5000,49102 €3.682,65 €
12.5000,48044 €6.005,50 €
17.5000,47425 €8.299,38 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €