330 µF Conformal Coated Tantalum Capacitors 4 V 1411 (3528 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F950G337KBAAQ2

DigiKey Part Number
478-8376-2-ND - Tape & Reel (TR)
478-8376-1-ND - Cut Tape (CT)
478-8376-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F950G337KBAAQ2
Description
CAP TANT 330UF 10% 4V 1411
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
330 µF Conformal Coated Tantalum Capacitors 4 V 1411 (3528 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
F950G337KBAAQ2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,91000 €1,91 €
101,29600 €12,96 €
501,05200 €52,60 €
1000,97670 €97,67 €
5000,84942 €424,71 €
1.0000,81001 €810,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,77756 €1.555,12 €
4.0000,75084 €3.003,36 €
6.0000,73745 €4.424,70 €
10.0000,72261 €7.226,10 €
Manufacturers Standard Package
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,27290 €