Similar

F950G336MPAAQ2 | |
|---|---|
DigiKey Part Number | F950G336MPAAQ2AVX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F950G336MPAAQ2 |
Description | CAP TANT 33UF 20% 4V 0805 |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 4 V 0805 (2012 Metric) 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F950G336MPAAQ2 Models |
Category | ESR (Equivalent Series Resistance) 1.1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Size / Dimension 0.087" L x 0.049" W (2.20mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code P |
Voltage - Rated 4 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F950J336MPAAQ2 | KYOCERA AVX | 0 | 478-8406-1-ND | 1,19000 € | Similar |


