
F950G227KAAAQ2 | |
|---|---|
DigiKey Part Number | 478-8364-2-ND - Tape & Reel (TR) 478-8364-1-ND - Cut Tape (CT) 478-8364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F950G227KAAAQ2 |
Description | CAP TANT 220UF 10% 4V 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 4 V 1206 (3216 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F950G227KAAAQ2 Models |
Category | ESR (Equivalent Series Resistance) 800mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.067" W (3.20mm x 1.70mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 4 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,16900 € | 11,69 € |
| 50 | 0,94560 € | 47,28 € |
| 100 | 0,87620 € | 87,62 € |
| 500 | 0,75918 € | 379,59 € |
| 1.000 | 0,72293 € | 722,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,68466 € | 1.711,65 € |
| 5.000 | 0,66157 € | 3.307,85 € |
| 7.500 | 0,65000 € | 4.875,00 € |
| 12.500 | 0,63718 € | 7.964,75 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

