
F950G157MPAAQ2 | |
|---|---|
DigiKey Part Number | 478-8362-2-ND - Tape & Reel (TR) 478-8362-1-ND - Cut Tape (CT) 478-8362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F950G157MPAAQ2 |
Description | CAP TANT 150UF 20% 4V 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 150 µF Conformal Coated Tantalum Capacitors 4 V 0805 (2012 Metric) 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F950G157MPAAQ2 Models |
Category | ESR (Equivalent Series Resistance) 1.1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.087" L x 0.049" W (2.20mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code P |
Voltage - Rated 4 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,86700 € | 8,67 € |
| 50 | 0,69020 € | 34,51 € |
| 100 | 0,63570 € | 63,57 € |
| 500 | 0,54354 € | 271,77 € |
| 1.000 | 0,51503 € | 515,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47979 € | 1.439,37 € |
| 6.000 | 0,46253 € | 2.775,18 € |
| 9.000 | 0,45388 € | 4.084,92 € |
| 15.000 | 0,44430 € | 6.664,50 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

