F950G107MAAAQ2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 2.440
Unit Price: 1,00000 €
Datasheet
100 µF Conformal Coated Tantalum Capacitors 4 V 1206 (3216 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F950G107MAAAQ2

DigiKey Part Number
478-8357-2-ND - Tape & Reel (TR)
478-8357-1-ND - Cut Tape (CT)
478-8357-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F950G107MAAAQ2
Description
CAP TANT 100UF 20% 4V 1206
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 4 V 1206 (3216 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
F950G107MAAAQ2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
500mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Size / Dimension
0.126" L x 0.067" W (3.20mm x 1.70mm)
Capacitance
Height - Seated (Max)
0.063" (1.60mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F950J107KAAAQ2KYOCERA AVX2.440478-8387-1-ND1,00000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes