Direct
Direct
Direct

F931E156KCC | |
|---|---|
DigiKey Part Number | 478-8309-2-ND - Tape & Reel (TR) 478-8309-1-ND - Cut Tape (CT) 478-8309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931E156KCC |
Description | CAP TANT 15UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931E156KCC Models |
Category | ESR (Equivalent Series Resistance) 1.2Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D156X9025C2TE3 | Vishay Sprague | 139 | 718-1815-1-ND | 0,79000 € | Direct |
| T491C156K025AT | KEMET | 465 | 399-9734-1-ND | 1,10000 € | Direct |
| TH3C156K025D1200 | Vishay Sprague | 0 | TH3C156K025D1200-ND | 0,23627 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,65500 € | 6,55 € |
| 50 | 0,51440 € | 25,72 € |
| 100 | 0,47080 € | 47,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39738 € | 198,69 € |
| 1.000 | 0,37465 € | 374,65 € |
| 1.500 | 0,36327 € | 544,90 € |
| 2.500 | 0,35066 € | 876,65 € |
| 3.500 | 0,34328 € | 1.201,48 € |
| 5.000 | 0,33618 € | 1.680,90 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |



