
F931E106MCC | |
|---|---|
DigiKey Part Number | 478-8306-2-ND - Tape & Reel (TR) 478-8306-1-ND - Cut Tape (CT) 478-8306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931E106MCC |
Description | CAP TANT 10UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931E106MCC Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated 25 V | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,44000 € | 4,40 € |
| 50 | 0,33860 € | 16,93 € |
| 100 | 0,30720 € | 30,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25424 € | 127,12 € |
| 1.000 | 0,23786 € | 237,86 € |
| 1.500 | 0,22966 € | 344,49 € |
| 2.500 | 0,22057 € | 551,42 € |
| 3.500 | 0,21526 € | 753,41 € |
| 5.000 | 0,21015 € | 1.050,75 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

