
F931D475MBA | |
|---|---|
DigiKey Part Number | 478-8293-2-ND - Tape & Reel (TR) 478-8293-1-ND - Cut Tape (CT) 478-8293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931D475MBA |
Description | CAP TANT 4.7UF 20% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931D475MBA Models |
Category | ESR (Equivalent Series Resistance) 2.8Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.091" (2.30mm) |
Voltage - Rated | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D475X0020B2TE3 | Vishay Sprague | 997 | 718-293D475X0020B2TE3CT-ND | 0,40000 € | Direct |
| 293D475X0025B2TE3 | Vishay Sprague | 10.376 | 718-293D475X0025B2TE3CT-ND | 0,56000 € | Direct |
| 293D475X9020B2TE3 | Vishay Sprague | 10.446 | 718-1151-1-ND | 0,40000 € | Direct |
| 293D475X9025B2TE3 | Vishay Sprague | 1.742 | 718-1152-1-ND | 0,56000 € | Direct |
| T491B475M020AT | KEMET | 1.947 | 399-8324-1-ND | 0,59000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28600 € | 2,86 € |
| 50 | 0,21500 € | 10,75 € |
| 100 | 0,19320 € | 19,32 € |
| 500 | 0,15630 € | 78,15 € |
| 1.000 | 0,14490 € | 144,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15154 € | 303,08 € |
| 4.000 | 0,14317 € | 572,68 € |
| 6.000 | 0,13899 € | 833,94 € |
| 10.000 | 0,13434 € | 1.343,40 € |
| 14.000 | 0,13163 € | 1.842,82 € |
| 20.000 | 0,12902 € | 2.580,40 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

