
F931C336KCC | |
|---|---|
DigiKey Part Number | 478-8262-2-ND - Tape & Reel (TR) 478-8262-1-ND - Cut Tape (CT) 478-8262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C336KCC |
Description | CAP TANT 33UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C336KCC Models |
Category | ESR (Equivalent Series Resistance) 1.1Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated 16 V | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46900 € | 4,69 € |
| 50 | 0,36180 € | 18,09 € |
| 100 | 0,32880 € | 32,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27300 € | 136,50 € |
| 1.000 | 0,25573 € | 255,73 € |
| 1.500 | 0,24709 € | 370,63 € |
| 2.500 | 0,23751 € | 593,77 € |
| 3.500 | 0,23191 € | 811,69 € |
| 5.000 | 0,22653 € | 1.132,65 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

