F93 SERIES 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F931C227KNC

DigiKey Part Number
478-8257-2-ND - Tape & Reel (TR)
478-8257-1-ND - Cut Tape (CT)
478-8257-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F931C227KNC
Description
CAP TANT 220UF 10% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F931C227KNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Lead Spacing
-
Manufacturer Size Code
N
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.329
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,77000 €1,77 €
101,19800 €11,98 €
500,97100 €48,55 €
1000,90090 €90,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,79800 €399,00 €
1.0000,76055 €760,55 €
1.5000,74179 €1.112,68 €
2.5000,72100 €1.802,50 €
3.5000,70884 €2.480,94 €
5.0000,69715 €3.485,75 €
6.0000,69161 €4.149,66 €
12.0000,67294 €8.075,28 €
12.5000,67195 €8.399,38 €
Manufacturers Standard Package
Unit Price without VAT:1,77000 €
Unit Price with VAT:2,10630 €