
F931C156MBA | |
|---|---|
DigiKey Part Number | 478-8246-2-ND - Tape & Reel (TR) 478-8246-1-ND - Cut Tape (CT) 478-8246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C156MBA |
Description | CAP TANT 15UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C156MBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30500 € | 3,05 € |
| 50 | 0,22980 € | 11,49 € |
| 100 | 0,20680 € | 20,68 € |
| 500 | 0,16786 € | 83,93 € |
| 1.000 | 0,15583 € | 155,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14595 € | 291,90 € |
| 4.000 | 0,13781 € | 551,24 € |
| 6.000 | 0,13373 € | 802,38 € |
| 10.000 | 0,12922 € | 1.292,20 € |
| 14.000 | 0,12658 € | 1.772,12 € |
| 20.000 | 0,12404 € | 2.480,80 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

