
F931C106KBA | |
|---|---|
DigiKey Part Number | 478-8236-2-ND - Tape & Reel (TR) 478-8236-1-ND - Cut Tape (CT) 478-8236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C106KBA |
Description | CAP TANT 10UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C106KBA Models |
Category | ESR (Equivalent Series Resistance) 2Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.091" (2.30mm) |
Voltage - Rated 16 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24000 € | 2,40 € |
| 50 | 0,17840 € | 8,92 € |
| 100 | 0,15970 € | 15,97 € |
| 500 | 0,12796 € | 63,98 € |
| 1.000 | 0,11818 € | 118,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11012 € | 220,24 € |
| 4.000 | 0,10350 € | 414,00 € |
| 6.000 | 0,10018 € | 601,08 € |
| 10.000 | 0,09650 € | 965,00 € |
| 14.000 | 0,09435 € | 1.320,90 € |
| 20.000 | 0,09229 € | 1.845,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

