
F931A686MBA | |
|---|---|
DigiKey Part Number | 478-8232-2-ND - Tape & Reel (TR) 478-8232-1-ND - Cut Tape (CT) 478-8232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931A686MBA |
Description | CAP TANT 68UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931A686MBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,74500 € | 7,45 € |
| 50 | 0,58840 € | 29,42 € |
| 100 | 0,54000 € | 54,00 € |
| 500 | 0,45826 € | 229,13 € |
| 1.000 | 0,43297 € | 432,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41214 € | 824,28 € |
| 4.000 | 0,39500 € | 1.580,00 € |
| 6.000 | 0,38640 € | 2.318,40 € |
| 10.000 | 0,37688 € | 3.768,80 € |
| 14.000 | 0,37132 € | 5.198,48 € |
| 20.000 | 0,36596 € | 7.319,20 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

