
F931A475MBA | |
|---|---|
DigiKey Part Number | 478-F931A475MBATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F931A475MBA |
Description | CAP TANT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 |
Datasheet | Datasheet |
EDA/CAD Models | F931A475MBA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Failure Rate M (1%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42392 € | 847,84 € |
| Unit Price without VAT: | 0,42392 € |
|---|---|
| Unit Price with VAT: | 0,50446 € |

