33 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.1Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F931A336MCC

DigiKey Part Number
478-8218-2-ND - Tape & Reel (TR)
478-8218-1-ND - Cut Tape (CT)
478-8218-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F931A336MCC
Description
CAP TANT 33UF 20% 10V 2312
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.1Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F931A336MCC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.1Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2312 (6032 Metric)
Capacitance
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Tolerance
±20%
Height - Seated (Max)
0.110" (2.80mm)
Voltage - Rated
10 V
Manufacturer Size Code
C
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 625
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,46100 €4,61 €
500,35580 €17,79 €
1000,32310 €32,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,30166 €150,83 €
1.0000,28308 €283,08 €
1.5000,27377 €410,66 €
2.5000,26346 €658,65 €
3.5000,25744 €901,04 €
5.0000,25164 €1.258,20 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €