
F931A336MBA | |
|---|---|
DigiKey Part Number | 478-8217-2-ND - Tape & Reel (TR) 478-8217-1-ND - Cut Tape (CT) 478-8217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931A336MBA |
Description | CAP TANT 33UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1.4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931A336MBA Models |
Category | ESR (Equivalent Series Resistance) 1.4Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric), 1210 |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.091" (2.30mm) |
Voltage - Rated | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26000 € | 2,60 € |
| 50 | 0,19460 € | 9,73 € |
| 100 | 0,17450 € | 17,45 € |
| 500 | 0,14044 € | 70,22 € |
| 1.000 | 0,12993 € | 129,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12130 € | 242,60 € |
| 4.000 | 0,11418 € | 456,72 € |
| 6.000 | 0,11062 € | 663,72 € |
| 10.000 | 0,10668 € | 1.066,80 € |
| 14.000 | 0,10437 € | 1.461,18 € |
| 20.000 | 0,10215 € | 2.043,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

