Direct



F931A336KAA | |
|---|---|
DigiKey Part Number | 478-8214-2-ND - Tape & Reel (TR) 478-8214-1-ND - Cut Tape (CT) 478-8214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931A336KAA |
Description | CAP TANT 33UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931A336KAA Models |
Category | ESR (Equivalent Series Resistance) 2.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 10 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A336K010AT | KEMET | 8.732 | 399-5279-1-ND | 0,64000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39600 € | 3,96 € |
| 50 | 0,30300 € | 15,15 € |
| 100 | 0,27430 € | 27,43 € |
| 500 | 0,22578 € | 112,89 € |
| 1.000 | 0,21079 € | 210,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19845 € | 396,90 € |
| 4.000 | 0,18829 € | 753,16 € |
| 6.000 | 0,18320 € | 1.099,20 € |
| 10.000 | 0,17757 € | 1.775,70 € |
| 14.000 | 0,17427 € | 2.439,78 € |
| 20.000 | 0,17110 € | 3.422,00 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |


