


F931A226MAA | |
|---|---|
DigiKey Part Number | 478-8210-2-ND - Tape & Reel (TR) 478-8210-1-ND - Cut Tape (CT) 478-8210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931A226MAA |
Description | CAP TANT 22UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931A226MAA Models |
Category | ESR (Equivalent Series Resistance) 2.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 10 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D226X0010A2TE3 | Vishay Sprague | 10.117 | 718-293D226X0010A2TE3CT-ND | 0,46000 € | Direct |
| T491A226M010AT | KEMET | 32.510 | 399-3692-1-ND | 0,64000 € | Direct |
| TMCMA1A226MTRF | Vishay Sprague | 3.325 | 718-2383-1-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31500 € | 3,15 € |
| 50 | 0,23840 € | 11,92 € |
| 100 | 0,21470 € | 21,47 € |
| 500 | 0,17466 € | 87,33 € |
| 1.000 | 0,16226 € | 162,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17761 € | 355,22 € |
| 4.000 | 0,16823 € | 672,92 € |
| 6.000 | 0,16354 € | 981,24 € |
| 10.000 | 0,15833 € | 1.583,30 € |
| 14.000 | 0,15529 € | 2.174,06 € |
| 20.000 | 0,15236 € | 3.047,20 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

