F931A156KBA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 2.081
Unit Price: 0,42000 €
Datasheet

Direct


Vishay Sprague
In Stock: 916
Unit Price: 0,48000 €
Datasheet

Direct


KEMET
In Stock: 2.394
Unit Price: 0,48000 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,21844 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,16774 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,21844 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,23199 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,21133 €
Datasheet
15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 2Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F931A156KBA

DigiKey Part Number
F931A156KBAAVX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F931A156KBA
Description
CAP TANT 15UF 10% 10V 1411
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 2Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F931A156KBA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.091" (2.30mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16056 €642,24 €
Unit Price without VAT:0,16056 €
Unit Price with VAT:0,19107 €