
F931A107MBA | |
|---|---|
DigiKey Part Number | 478-8198-2-ND - Tape & Reel (TR) 478-8198-1-ND - Cut Tape (CT) 478-8198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931A107MBA |
Description | CAP TANT 100UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931A107MBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55500 € | 5,55 € |
| 50 | 0,43160 € | 21,58 € |
| 100 | 0,39360 € | 39,36 € |
| 500 | 0,32930 € | 164,65 € |
| 1.000 | 0,30942 € | 309,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29306 € | 586,12 € |
| 4.000 | 0,27959 € | 1.118,36 € |
| 6.000 | 0,27284 € | 1.637,04 € |
| 10.000 | 0,26536 € | 2.653,60 € |
| 14.000 | 0,26099 € | 3.653,86 € |
| 20.000 | 0,25678 € | 5.135,60 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

