Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar

F931A106KBA | |
|---|---|
DigiKey Part Number | F931A106KBAAVX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F931A106KBA |
Description | CAP TANT 10UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 2.1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931A106KBA Models |
Category | ESR (Equivalent Series Resistance) 2.1Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric), 1210 |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.091" (2.30mm) |
Voltage - Rated 10 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D106X9016B2TE3 | Vishay Sprague | 24.146 | 718-1124-1-ND | 0,38000 € | Direct |
| 293D106X9020B2TE3 | Vishay Sprague | 1.434 | 718-1125-1-ND | 0,64000 € | Direct |
| T491B106K010AT | KEMET | 18.663 | 399-3705-1-ND | 0,56000 € | Direct |
| T491B106K020AH | KEMET | 186 | 399-T491B106K020AHCT-ND | 0,79000 € | Direct |
| T491B106K020AT | KEMET | 6.516 | 399-8298-1-ND | 0,60000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,11426 € | 1.371,12 € |
| Unit Price without VAT: | 0,11426 € |
|---|---|
| Unit Price with VAT: | 0,13597 € |



