
F930J686MCC | |
|---|---|
DigiKey Part Number | 478-8191-2-ND - Tape & Reel (TR) 478-8191-1-ND - Cut Tape (CT) 478-8191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930J686MCC |
Description | CAP TANT 68UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F930J686MCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49500 € | 4,95 € |
| 50 | 0,38340 € | 19,17 € |
| 100 | 0,34890 € | 34,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29044 € | 145,22 € |
| 1.000 | 0,27238 € | 272,38 € |
| 1.500 | 0,26333 € | 395,00 € |
| 2.500 | 0,25331 € | 633,27 € |
| 3.500 | 0,24745 € | 866,08 € |
| 5.000 | 0,24181 € | 1.209,05 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

