
F930J476MAAAJ6 | |
|---|---|
DigiKey Part Number | 478-11258-2-ND - Tape & Reel (TR) 478-11258-1-ND - Cut Tape (CT) 478-11258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930J476MAAAJ6 |
Description | CAP TANT 47UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930J476MAAAJ6 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated 6.3 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 2.5Ohm @ 100kHz | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30400 € | 3,04 € |
| 50 | 0,22940 € | 11,47 € |
| 100 | 0,20640 € | 20,64 € |
| 500 | 0,16754 € | 83,77 € |
| 1.000 | 0,15555 € | 155,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14568 € | 291,36 € |
| 4.000 | 0,13755 € | 550,20 € |
| 6.000 | 0,13348 € | 800,88 € |
| 10.000 | 0,12897 € | 1.289,70 € |
| 14.000 | 0,12633 € | 1.768,62 € |
| 20.000 | 0,12379 € | 2.475,80 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

