
F930J107MBABE1 | |
|---|---|
DigiKey Part Number | 478-11324-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F930J107MBABE1 |
Description | CAP TANT 100UF 20% 6.3V 1411 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930J107MBABE1 Models |
Category | ESR (Equivalent Series Resistance) 900mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1411 (3528 Metric), 1210 |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated | Manufacturer Size Code B |
Type Molded | Features General Purpose |

