
F930J107MBA | |
|---|---|
DigiKey Part Number | 478-8156-2-ND - Tape & Reel (TR) 478-8156-1-ND - Cut Tape (CT) 478-8156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930J107MBA |
Description | CAP TANT 100UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930J107MBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47800 € | 4,78 € |
| 50 | 0,36980 € | 18,49 € |
| 100 | 0,33610 € | 33,61 € |
| 500 | 0,27934 € | 139,67 € |
| 1.000 | 0,26179 € | 261,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24734 € | 494,68 € |
| 4.000 | 0,23544 € | 941,76 € |
| 6.000 | 0,22948 € | 1.376,88 € |
| 10.000 | 0,22288 € | 2.228,80 € |
| 14.000 | 0,21902 € | 3.066,28 € |
| 20.000 | 0,21530 € | 4.306,00 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

