
F930J107KBA | |
|---|---|
DigiKey Part Number | 478-8153-2-ND - Tape & Reel (TR) 478-8153-1-ND - Cut Tape (CT) 478-8153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930J107KBA |
Description | CAP TANT 100UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930J107KBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54100 € | 5,41 € |
| 50 | 0,42020 € | 21,01 € |
| 100 | 0,38300 € | 38,30 € |
| 500 | 0,32024 € | 160,12 € |
| 1.000 | 0,30083 € | 300,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13814 € | 276,28 € |
| 4.000 | 0,13032 € | 521,28 € |
| 6.000 | 0,12641 € | 758,46 € |
| 10.000 | 0,12207 € | 1.220,70 € |
| 14.000 | 0,11953 € | 1.673,42 € |
| 20.000 | 0,11709 € | 2.341,80 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

