Similar
Similar

F930G687MNC | |
|---|---|
DigiKey Part Number | 478-8149-2-ND - Tape & Reel (TR) 478-8149-1-ND - Cut Tape (CT) 478-8149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930G687MNC |
Description | CAP TANT 680UF 20% 4V 2917 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930G687MNC Models |
Category | ESR (Equivalent Series Resistance) 300mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated | Manufacturer Size Code N |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D687X0004E2TE3 | Vishay Sprague | 0 | 293D687X0004E2TE3-ND | 1,19963 € | Similar |
| 293D687X06R3E2TE3 | Vishay Sprague | 690 | 718-1754-1-ND | 2,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 2,63100 € | 26,31 € |
| 50 | 2,21040 € | 110,52 € |
| 100 | 2,08030 € | 208,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,86018 € | 930,09 € |
| 1.000 | 1,79202 € | 1.792,02 € |
| 1.500 | 1,75785 € | 2.636,78 € |
| 2.500 | 1,71999 € | 4.299,97 € |
| 3.500 | 1,69785 € | 5.942,48 € |
| 5.000 | 1,67655 € | 8.382,75 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |


