
F930G337KCC | |
|---|---|
DigiKey Part Number | 478-8143-2-ND - Tape & Reel (TR) 478-8143-1-ND - Cut Tape (CT) 478-8143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930G337KCC |
Description | CAP TANT 330UF 10% 4V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930G337KCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,83300 € | 8,33 € |
| 50 | 0,66160 € | 33,08 € |
| 100 | 0,60880 € | 60,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51952 € | 259,76 € |
| 1.000 | 0,49192 € | 491,92 € |
| 1.500 | 0,47809 € | 717,13 € |
| 2.500 | 0,46277 € | 1.156,92 € |
| 3.500 | 0,45381 € | 1.588,34 € |
| 5.000 | 0,44519 € | 2.225,95 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

