Direct

F930G157MBA | |
|---|---|
DigiKey Part Number | F930G157MBAAVX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F930G157MBA |
Description | CAP TANT 150UF 20% 4V 1411 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930G157MBA Models |
Category | ESR (Equivalent Series Resistance) 700mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.091" (2.30mm) |
Voltage - Rated 4 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B157M004AT | KEMET | 0 | 399-3713-2-ND | 0,27841 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41909 € | 838,18 € |
| Unit Price without VAT: | 0,41909 € |
|---|---|
| Unit Price with VAT: | 0,49872 € |


