
F921D225MBA | |
|---|---|
DigiKey Part Number | 478-F921D225MBATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F921D225MBA |
Description | NEW SMD STANDARD PL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 3Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 20 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52413 € | 1.310,33 € |
| 5.000 | 0,50391 € | 2.519,55 € |
| 7.500 | 0,49263 € | 3.694,72 € |
| 12.500 | 0,47896 € | 5.987,00 € |
| 17.500 | 0,47028 € | 8.229,90 € |
| Unit Price without VAT: | 0,52413 € |
|---|---|
| Unit Price with VAT: | 0,62371 € |

