
F921C106MBA | |
|---|---|
DigiKey Part Number | F921C106MBAAVX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F921C106MBA |
Description | CAP TANT 10UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F921C106MBA Models |
Category | ESR (Equivalent Series Resistance) 2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.134" L x 0.110" W (3.40mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.094" (2.40mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44762 € | 1.119,05 € |
| Unit Price without VAT: | 0,44762 € |
|---|---|
| Unit Price with VAT: | 0,53267 € |

